



CC06H2A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H2A-TR-ND - Tape & Reel (TR) 283-CC06H2A-TRCT-ND - Cut Tape (CT) 283-CC06H2A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06H2A-TR |
Description | FUSE BOARD MOUNT 2A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.2 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.67000 | kr.7.67 |
| 5 | kr.6.34000 | kr.31.70 |
| 10 | kr.5.84500 | kr.58.45 |
| 50 | kr.4.85020 | kr.242.51 |
| 100 | kr.4.47540 | kr.447.54 |
| 250 | kr.4.02260 | kr.1,005.65 |
| 500 | kr.3.70940 | kr.1,854.70 |
| 1.000 | kr.3.41942 | kr.3,419.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.71462 | kr.18,573.10 |
| 10.000 | kr.3.44738 | kr.34,473.80 |
| Unit Price without VAT: | kr.7.67000 |
|---|---|
| Unit Price with VAT: | kr.9.58750 |

