



CC06H1.5A-TR | |
|---|---|
DigiKey Part Number | 283-CC06H1.5A-TR-ND - Tape & Reel (TR) 283-CC06H1.5A-TRCT-ND - Cut Tape (CT) 283-CC06H1.5A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC06H1.5A-TR |
Description | FUSE BOARD MOUNT 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.07 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.122 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 5 | kr.7.43000 | kr.37.15 |
| 10 | kr.6.85400 | kr.68.54 |
| 50 | kr.5.68580 | kr.284.29 |
| 100 | kr.5.24640 | kr.524.64 |
| 250 | kr.4.71520 | kr.1,178.80 |
| 500 | kr.4.34784 | kr.2,173.92 |
| 1.000 | kr.4.00751 | kr.4,007.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.71462 | kr.18,573.10 |
| 10.000 | kr.3.44738 | kr.34,473.80 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

