1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Eaton Bussmann CC06FA Series Fuse for Automotive BMS Applications
Eaton Surface Mount Circuit Protection Devices

CC06FA1.25A-TR

DigiKey Part Number
283-CC06FA1.25A-TR-ND - Tape & Reel (TR)
283-CC06FA1.25A-TRCT-ND - Cut Tape (CT)
283-CC06FA1.25A-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC06FA1.25A-TR
Description
FUSE BOARD MNT 1.25A 63VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
0.008
Part Status
Active
Approval Agency
UR
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
0.132 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 159
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
5kr.1.72400kr.8.62
10kr.1.59100kr.15.91
50kr.1.32120kr.66.06
100kr.1.21920kr.121.92
250kr.1.09632kr.274.08
500kr.1.01136kr.505.68
1.000kr.0.93280kr.932.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.88950kr.4,447.50
10.000kr.0.81915kr.8,191.50
15.000kr.0.78037kr.11,705.55
25.000kr.0.73384kr.18,346.00
35.000kr.0.71325kr.24,963.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250