



CB61F4A-TR2 | |
|---|---|
DigiKey Part Number | 283-5183-2-ND - Tape & Reel (TR) 283-5183-1-ND - Cut Tape (CT) 283-5183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F4A-TR2 |
Description | FUSE BRD MNT 4A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 4.4 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.017 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 5 | kr.4.31200 | kr.21.56 |
| 10 | kr.3.97500 | kr.39.75 |
| 50 | kr.3.30060 | kr.165.03 |
| 100 | kr.3.04510 | kr.304.51 |
| 250 | kr.2.73736 | kr.684.34 |
| 500 | kr.2.52458 | kr.1,262.29 |
| 1.000 | kr.2.32767 | kr.2,327.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.18260 | kr.10,913.00 |
| 10.000 | kr.2.00845 | kr.20,084.50 |
| 15.000 | kr.1.91785 | kr.28,767.75 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

