



CB61F2A-TR2 | |
|---|---|
DigiKey Part Number | 283-5181-2-ND - Tape & Reel (TR) 283-5181-1-ND - Cut Tape (CT) 283-5181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F2A-TR2 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | CB61F2A-TR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 0.85 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 5 | kr.4.54000 | kr.22.70 |
| 10 | kr.4.18400 | kr.41.84 |
| 50 | kr.3.47180 | kr.173.59 |
| 100 | kr.3.20360 | kr.320.36 |
| 250 | kr.2.87988 | kr.719.97 |
| 500 | kr.2.65596 | kr.1,327.98 |
| 1.000 | kr.2.44876 | kr.2,448.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.02401 | kr.10,120.05 |
| 10.000 | kr.1.86265 | kr.18,626.50 |
| 15.000 | kr.1.77364 | kr.26,604.60 |
| 25.000 | kr.1.76482 | kr.44,120.50 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

