



CB61F2A-TR1 | |
|---|---|
DigiKey Part Number | 283-4105-2-ND - Tape & Reel (TR) 283-4105-1-ND - Cut Tape (CT) 283-4105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB61F2A-TR1 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 0.85 | |
Approval Agency | CQC, cULus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm) | |
DC Cold Resistance | 0.039 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.32000 | kr.9.32 |
| 5 | kr.7.71000 | kr.38.55 |
| 10 | kr.7.12000 | kr.71.20 |
| 50 | kr.5.90500 | kr.295.25 |
| 100 | kr.5.44860 | kr.544.86 |
| 250 | kr.4.89676 | kr.1,224.19 |
| 500 | kr.4.51522 | kr.2,257.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.16164 | kr.4,161.64 |
| 2.000 | kr.3.83396 | kr.7,667.92 |
| 3.000 | kr.3.65334 | kr.10,960.02 |
| 5.000 | kr.3.43675 | kr.17,183.75 |
| 7.000 | kr.3.30044 | kr.23,103.08 |
| 10.000 | kr.3.16405 | kr.31,640.50 |
| Unit Price without VAT: | kr.9.32000 |
|---|---|
| Unit Price with VAT: | kr.11.65000 |

