CB61F20A-TR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CB61F20A-TR1
Eaton Surface Mount Circuit Protection Devices

CB61F25A-TR1

DigiKey Part Number
283-CB61F25A-TR1TR-ND - Tape & Reel (TR)
283-CB61F25A-TR1CT-ND - Cut Tape (CT)
283-CB61F25A-TR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CB61F25A-TR1
Description
FUSE BOARD MOUNT 25A 72VDC 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
25 A 72 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
CB61F25A-TR1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
72 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
400.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance
0.0017 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.738
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.93000kr.12.93
5kr.10.74000kr.53.70
10kr.9.91400kr.99.14
50kr.8.22400kr.411.20
100kr.7.58660kr.758.66
250kr.6.81752kr.1,704.38
500kr.6.28518kr.3,142.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.08147kr.6,081.47
2.000kr.5.60109kr.11,202.18
3.000kr.5.33630kr.16,008.90
5.000kr.5.01869kr.25,093.45
7.000kr.4.81878kr.33,731.46
10.000kr.4.80000kr.48,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.93000
Unit Price with VAT:kr.16.16250