



C308F80MA-TR | |
|---|---|
DigiKey Part Number | 283-4463-2-ND - Tape & Reel (TR) 283-4463-1-ND - Cut Tape (CT) 283-4463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C308F80MA-TR |
Description | FUSE CERAMIC 80MA 250VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80mA 250 VAC 250 VDC Fuse Cartridge, Ceramic Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 80mA | |
Voltage Rating - AC | 250 VAC | |
Voltage Rating - DC | 250 VDC | |
Response Time | Fast Blow | |
Applications | Hazardous Locations | |
Features | Intrinsically Safe | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 4kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.120" Dia x 0.343" L (3.05mm x 8.70mm) | |
Melting I²t | 5.0E-4 | |
DC Cold Resistance | 5.1 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.42000 | kr.39.42 |
| 5 | kr.32.72800 | kr.163.64 |
| 10 | kr.30.19500 | kr.301.95 |
| 50 | kr.25.04360 | kr.1,252.18 |
| 100 | kr.23.09660 | kr.2,309.66 |
| 250 | kr.20.74136 | kr.5,185.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.11048 | kr.9,555.24 |
| 1.000 | kr.17.59762 | kr.17,597.62 |
| 1.500 | kr.16.76361 | kr.25,145.42 |
| 2.500 | kr.15.76312 | kr.39,407.80 |
| 3.500 | kr.15.47018 | kr.54,145.63 |
| Unit Price without VAT: | kr.39.42000 |
|---|---|
| Unit Price with VAT: | kr.49.27500 |

