BK8/ABC-10-R is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 45
Unit Price: kr.17.09200
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.060
Unit Price: kr.7.80000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.38.37095
Datasheet
10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK8/ABC-10-R

DigiKey Part Number
BK8/ABC-10-R-ND
Manufacturer
Manufacturer Product Number
BK8/ABC-10-R
Description
FUSE CERM 10A 250VAC 125VDC 3AB
Customer Reference
Detailed Description
10 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
200A AC, 10kA DC
Part Status
Obsolete
Melting I²t
208.8
Mounting Type
Requires Holder
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
DC Cold Resistance
0.011 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABC-10-REaton - Electronics Division45283-ABC-10-R-NDkr.17.09200Parametric Equivalent
BK/ABC-10-REaton - Electronics Division5.060283-2607-NDkr.7.80000Parametric Equivalent
BK1/ABC-10DX-REaton - Electronics Division0283-BK1/ABC-10DX-R-NDkr.38.37095Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types