Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/TDC11-2.5-R

DigiKey Part Number
283-BK1/TDC11-2.5-R-ND
Manufacturer
Manufacturer Product Number
BK1/TDC11-2.5-R
Description
FUSE 2.5A 1000VAC 3AB 3AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Package / Case
Size / Dimension
0.250" Dia x 1.252" L (6.35mm x 31.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.30.59187kr.30,591.87
Manufacturers Standard Package
Unit Price without VAT:kr.30.59187
Unit Price with VAT:kr.38.23984