


BK1/S506-160-R | |
|---|---|
DigiKey Part Number | 283-BK1/S506-160-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S506-160-R |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.093 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 1.27 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.37000 | kr.10.37 |
| 5 | kr.8.58800 | kr.42.94 |
| 10 | kr.7.93000 | kr.79.30 |
| 50 | kr.6.57920 | kr.328.96 |
| 100 | kr.6.07040 | kr.607.04 |
| 250 | kr.5.45536 | kr.1,363.84 |
| 500 | kr.5.03014 | kr.2,515.07 |
| 1.000 | kr.4.63603 | kr.4,636.03 |
| 5.000 | kr.3.82783 | kr.19,139.15 |
| Unit Price without VAT: | kr.10.37000 |
|---|---|
| Unit Price with VAT: | kr.12.96250 |


