


BK1/S501-400-R | |
|---|---|
DigiKey Part Number | 283-5067-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S501-400-R |
Description | FUSE CERAMIC 400MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.018 | |
Approval Agency | CSA, cURus | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 2.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.07000 | kr.18.07 |
| 5 | kr.14.97000 | kr.74.85 |
| 10 | kr.13.81800 | kr.138.18 |
| 50 | kr.11.46340 | kr.573.17 |
| 100 | kr.10.57480 | kr.1,057.48 |
| 250 | kr.9.50096 | kr.2,375.24 |
| 500 | kr.8.75792 | kr.4,378.96 |
| 1.000 | kr.8.06907 | kr.8,069.07 |
| 5.000 | kr.6.65532 | kr.33,276.60 |
| Unit Price without VAT: | kr.18.07000 |
|---|---|
| Unit Price with VAT: | kr.22.58750 |

