

BK1/S500-6.3-R | |
---|---|
DigiKey Part Number | 283-BK1/S500-6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/S500-6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 63A | |
Melting I²t | 69.0 | |
Approval Agency | BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.01 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.94000 | kr.2.94 |
5 | kr.2.40600 | kr.12.03 |
10 | kr.2.22700 | kr.22.27 |
50 | kr.1.84440 | kr.92.22 |
100 | kr.1.70240 | kr.170.24 |
250 | kr.1.53064 | kr.382.66 |
500 | kr.1.41196 | kr.705.98 |
1.000 | kr.1.30221 | kr.1,302.21 |
5.000 | kr.1.07734 | kr.5,386.70 |
Unit Price without VAT: | kr.2.94000 |
---|---|
Unit Price with VAT: | kr.3.67500 |