BK1/MDA-15-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.13.70000
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.27.81600
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.004
Unit Price: kr.16.65000
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.04488
Datasheet

Direct


Littelfuse Inc.
In Stock: 432
Unit Price: kr.18.39000
Datasheet

Direct


Littelfuse Inc.
In Stock: 3.338
Unit Price: kr.15.95000
Datasheet

Direct


Littelfuse Inc.
In Stock: 43
Unit Price: kr.45.91000
Datasheet
15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK1/MDA-15-R

DigiKey Part Number
BK1/MDA-15-R-ND
Manufacturer
Manufacturer Product Number
BK1/MDA-15-R
Description
FUSE CERAMIC 15A 250VAC 3AB 3AG
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
750A
Melting I²t
336.82
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.00553 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types