
BK1-HTC-60M | |
|---|---|
DigiKey Part Number | 283-BK1-HTC-60M-ND |
Manufacturer | |
Manufacturer Product Number | BK1-HTC-60M |
Description | FUSE HOLDER CART 250V 6.3A PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 20 A 250V 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 5mm Dia Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Bronze | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.21679 | kr.11,216.79 |
| Unit Price without VAT: | kr.11.21679 |
|---|---|
| Unit Price with VAT: | kr.14.02099 |

