Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK1/HTC-45M

DigiKey Part Number
283-BK1/HTC-45M-ND
Manufacturer
Manufacturer Product Number
BK1/HTC-45M
Description
FUSE HOLDER CART 250V 10A PCB
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Current Rating (Amps)
10 A
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
Brass
Contact Finish
Tin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.30.05000kr.30.05
5kr.24.92800kr.124.64
10kr.23.00800kr.230.08
50kr.19.08460kr.954.23
100kr.17.60170kr.1,760.17
250kr.15.80992kr.3,952.48
500kr.14.56906kr.7,284.53
1.000kr.13.41848kr.13,418.48
5.000kr.11.49006kr.57,450.30
Manufacturers Standard Package
Unit Price without VAT:kr.30.05000
Unit Price with VAT:kr.37.56250