
BK1/GMD-3-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMD-3-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMD-3-R |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 145.0 | |
Approval Agency | CSA, PSE/JET, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0655 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.67000 | kr.10.67 |
| 5 | kr.8.86000 | kr.44.30 |
| 10 | kr.8.17900 | kr.81.79 |
| 50 | kr.6.78620 | kr.339.31 |
| 100 | kr.6.26090 | kr.626.09 |
| 250 | kr.5.62624 | kr.1,406.56 |
| 500 | kr.5.18760 | kr.2,593.80 |
| 1.000 | kr.4.78122 | kr.4,781.22 |
| 5.000 | kr.3.94748 | kr.19,737.40 |
| Unit Price without VAT: | kr.10.67000 |
|---|---|
| Unit Price with VAT: | kr.13.33750 |

