


BK1/GMC-3.5-R | |
|---|---|
DigiKey Part Number | 283-BK1/GMC-3.5-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMC-3.5-R |
Description | FUSE GLASS 3.5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 25.0 | |
Approval Agency | CSA, KC, MITI, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.022 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.58000 | kr.9.58 |
| 5 | kr.7.92200 | kr.39.61 |
| 10 | kr.7.31100 | kr.73.11 |
| 50 | kr.6.06740 | kr.303.37 |
| 100 | kr.5.59800 | kr.559.80 |
| 250 | kr.5.03108 | kr.1,257.77 |
| 500 | kr.4.63912 | kr.2,319.56 |
| 1.000 | kr.4.27589 | kr.4,275.89 |
| 5.000 | kr.3.53102 | kr.17,655.10 |
| Unit Price without VAT: | kr.9.58000 |
|---|---|
| Unit Price with VAT: | kr.11.97500 |

