


BK1/GMA-3.5-R | |
|---|---|
DigiKey Part Number | 283-3272-ND |
Manufacturer | |
Manufacturer Product Number | BK1/GMA-3.5-R |
Description | FUSE GLASS 3.5A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 13.0 | |
Approval Agency | CSA, PSE, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 5 | kr.4.08400 | kr.20.42 |
| 10 | kr.3.76300 | kr.37.63 |
| 50 | kr.3.12060 | kr.156.03 |
| 100 | kr.2.87940 | kr.287.94 |
| 250 | kr.2.58840 | kr.647.10 |
| 500 | kr.2.38732 | kr.1,193.66 |
| 1.000 | kr.2.20122 | kr.2,201.22 |
| 5.000 | kr.1.81972 | kr.9,098.60 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |

