
BK/TDC180-13A | |
---|---|
DigiKey Part Number | 283-BK/TDC180-13A-ND |
Manufacturer | |
Manufacturer Product Number | BK/TDC180-13A |
Description | FUSE CARTRIDGE 13A 264VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13A 264 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 13A | |
Voltage Rating - AC | 264 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | ASTA, CCC | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 6kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | 0.248" Dia x 1.000" L (6.30mm x 25.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | kr.10.81790 | kr.1,081.79 |
Unit Price without VAT: | kr.10.81790 |
---|---|
Unit Price with VAT: | kr.13.52238 |