


BK/S520-15-R | |
|---|---|
DigiKey Part Number | 283-BK/S520-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S520-15-R |
Description | FUSE CERAMIC 15A 420VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 A 420 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 220.0 |
Part Status Active | Approval Agency TUV, UR |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.0068 Ohms |
Voltage Rating - AC 420 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0487015.MXP | Littelfuse Inc. | 454 | 0487015.MXP-ND | kr.44.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.73000 | kr.36.73 |
| 5 | kr.30.44800 | kr.152.24 |
| 10 | kr.28.09500 | kr.280.95 |
| 50 | kr.23.30040 | kr.1,165.02 |
| 100 | kr.21.49020 | kr.2,149.02 |
| 300 | kr.18.88940 | kr.5,666.82 |
| 500 | kr.17.78288 | kr.8,891.44 |
| 1.000 | kr.16.37601 | kr.16,376.01 |
| Unit Price without VAT: | kr.36.73000 |
|---|---|
| Unit Price with VAT: | kr.45.91250 |





