10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-V-10-R

DigiKey Part Number
283-BK/S506-V-10-R-ND
Manufacturer
Manufacturer Product Number
BK/S506-V-10-R
Description
FUSE GLASS 10A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
450.0
Approval Agency
BSI, CSA, cURus, IMQ, PSE/JET, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.218" Dia x 0.831" L (5.54mm x 21.10mm)
DC Cold Resistance
0.005 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 296
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.08000kr.16.08
5kr.13.34800kr.66.74
10kr.12.31300kr.123.13
50kr.10.21460kr.510.73
100kr.9.42320kr.942.32
300kr.8.28783kr.2,486.35
500kr.7.80500kr.3,902.50
1.000kr.7.19170kr.7,191.70
5.000kr.5.93301kr.29,665.05
Manufacturers Standard Package
Unit Price without VAT:kr.16.08000
Unit Price with VAT:kr.20.10000