12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-12.5-R

DigiKey Part Number
283-3084-ND
Manufacturer
Manufacturer Product Number
BK/S506-12.5-R
Description
FUSE GLASS 12.5A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
125A
Melting I²t
1019.5
Approval Agency
cULus, PSE/JET
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.87000kr.19.87
5kr.16.50000kr.82.50
10kr.15.22000kr.152.20
50kr.12.62720kr.631.36
100kr.11.64790kr.1,164.79
300kr.10.24343kr.3,073.03
500kr.9.64590kr.4,822.95
1.000kr.8.88671kr.8,886.71
5.000kr.7.32822kr.36,641.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.87000
Unit Price with VAT:kr.24.83750