800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S505-800-R

DigiKey Part Number
283-BK/S505-800-R-ND
Manufacturer
Manufacturer Product Number
BK/S505-800-R
Description
FUSE CERAMIC 800MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
0.632
Approval Agency
BSI, CCC/CQC, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.237 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
100kr.36.66060kr.3,666.06
Manufacturers Standard Package
Unit Price without VAT:kr.36.66060
Unit Price with VAT:kr.45.82575

Other Suppliers on DigiKey

500In Stock
Ships from WEC