


BK/S501-10-R | |
|---|---|
DigiKey Part Number | 283-5044-ND |
Manufacturer | |
Manufacturer Product Number | BK/S501-10-R |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Approval Agency | BSI, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.008 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.32000 | kr.20.32 |
| 5 | kr.16.84600 | kr.84.23 |
| 10 | kr.15.54800 | kr.155.48 |
| 50 | kr.12.89860 | kr.644.93 |
| 100 | kr.11.89870 | kr.1,189.87 |
| 300 | kr.10.46377 | kr.3,139.13 |
| 500 | kr.9.85334 | kr.4,926.67 |
| 1.000 | kr.9.07775 | kr.9,077.75 |
| 5.000 | kr.7.48541 | kr.37,427.05 |
| Unit Price without VAT: | kr.20.32000 |
|---|---|
| Unit Price with VAT: | kr.25.40000 |







