Direct
Similar



BK/S500-V-160-R | |
|---|---|
DigiKey Part Number | 283-BK/S500-V-160-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/S500-V-160-R |
Description | FUSE GLASS 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.008 |
Mounting Type Through Hole | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Current Rating (Amps) | DC Cold Resistance 9.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1508.PT | SCHURTER Inc. | 0 | 0034.1508.PT-ND | kr.0.00000 | Direct |
| 0217.160MXEP | Littelfuse Inc. | 0 | 0217.160MXEP-ND | kr.8.73842 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.26.98680 | kr.2,698.68 |
| Unit Price without VAT: | kr.26.98680 |
|---|---|
| Unit Price with VAT: | kr.33.73350 |



