

BK/PCH-2-1/2-R | |
---|---|
DigiKey Part Number | 283-3870-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCH-2-1/2-R |
Description | FUSE BRD MNT 2.5A 250VAC 450VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | BK/PCH-2-1/2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 450 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 5.9kA DC | |
Melting I²t | 0.3 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.46.91000 | kr.46.91 |
5 | kr.38.90000 | kr.194.50 |
10 | kr.35.89800 | kr.358.98 |
50 | kr.29.77160 | kr.1,488.58 |
100 | kr.27.45540 | kr.2,745.54 |
300 | kr.24.12820 | kr.7,238.46 |
500 | kr.22.71168 | kr.11,355.84 |
1.000 | kr.20.91085 | kr.20,910.85 |
Unit Price without VAT: | kr.46.91000 |
---|---|
Unit Price with VAT: | kr.58.63750 |