


BK/MDQ-9 | |
|---|---|
DigiKey Part Number | 283-BK/MDQ-9-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDQ-9 |
Description | FUSE GLASS 9A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00888 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.63.02090 | kr.6,302.09 |
| Unit Price without VAT: | kr.63.02090 |
|---|---|
| Unit Price with VAT: | kr.78.77613 |

