
BK/MDL-V-2-1/4-R | |
|---|---|
DigiKey Part Number | 283-BK/MDL-V-2-1/4-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-V-2-1/4-R |
Description | FUSE GLASS 2.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 49.6 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.90000 | kr.18.90 |
| 5 | kr.15.69000 | kr.78.45 |
| 10 | kr.14.48000 | kr.144.80 |
| 50 | kr.12.01120 | kr.600.56 |
| 100 | kr.11.08020 | kr.1,108.02 |
| 300 | kr.9.74403 | kr.2,923.21 |
| 500 | kr.9.17586 | kr.4,587.93 |
| 1.000 | kr.8.45391 | kr.8,453.91 |
| 5.000 | kr.6.97209 | kr.34,860.45 |
| Unit Price without VAT: | kr.18.90000 |
|---|---|
| Unit Price with VAT: | kr.23.62500 |

