Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-BV-30

DigiKey Part Number
283-BK/MDL-BV-30-ND
Manufacturer
Manufacturer Product Number
BK/MDL-BV-30
Description
FUSE GLASS 30A 32VAC 3AB 3AG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Fuse Type
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.50.86270kr.5,086.27
Manufacturers Standard Package
Unit Price without VAT:kr.50.86270
Unit Price with VAT:kr.63.57838