188 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
188 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDL-3/16-R

DigiKey Part Number
283-3860-ND
Manufacturer
Manufacturer Product Number
BK/MDL-3/16-R
Description
FUSE GLASS 188MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
188 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.116
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
4.81 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.31000kr.24.31
5kr.20.15200kr.100.76
10kr.18.60200kr.186.02
50kr.15.42940kr.771.47
100kr.14.23220kr.1,423.22
300kr.12.51407kr.3,754.22
500kr.11.78324kr.5,891.62
1.000kr.10.85429kr.10,854.29
5.000kr.9.08238kr.45,411.90
Manufacturers Standard Package
Unit Price without VAT:kr.24.31000
Unit Price with VAT:kr.30.38750