


BK/MDL-2-1/4-R | |
|---|---|
DigiKey Part Number | 283-3859-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDL-2-1/4-R |
Description | FUSE GLASS 2.25A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 49.6 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.096 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 5 | kr.9.36200 | kr.46.81 |
| 10 | kr.8.63500 | kr.86.35 |
| 50 | kr.7.16180 | kr.358.09 |
| 100 | kr.6.60750 | kr.660.75 |
| 300 | kr.5.81293 | kr.1,743.88 |
| 500 | kr.5.47502 | kr.2,737.51 |
| 1.000 | kr.5.04588 | kr.5,045.88 |
| 5.000 | kr.4.16562 | kr.20,828.10 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |











