BK/MDA-V-1/2-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
cms-unit-price: kr.90.74250
Datasheet

Similar


Littelfuse Inc.
In Stock: 100
cms-unit-price: kr.22.31000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
cms-unit-price: kr.9.51859
Datasheet
500 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/MDA-V-1/2-R

DigiKey Part Number
283-BK/MDA-V-1/2-R-ND
Manufacturer
Manufacturer Product Number
BK/MDA-V-1/2-R
Description
FUSE CERM 500MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.2
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
Black
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
2.6 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
100kr.56.19050kr.5,619.05
Manufacturers Standard Package
Unit Price without VAT:kr.56.19050
Unit Price with VAT:kr.70.23813