


BK/MDA-3-2/10-R | |
|---|---|
DigiKey Part Number | 283-3849-ND |
Manufacturer | |
Manufacturer Product Number | BK/MDA-3-2/10-R |
Description | FUSE CERAMIC 3.2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.2 A 250 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Melting I²t | 17.5 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Color | Black | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.045 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.55000 | kr.17.55 |
| 5 | kr.14.55800 | kr.72.79 |
| 10 | kr.13.43200 | kr.134.32 |
| 50 | kr.11.14200 | kr.557.10 |
| 100 | kr.10.27840 | kr.1,027.84 |
| 300 | kr.9.03973 | kr.2,711.92 |
| 500 | kr.8.51280 | kr.4,256.40 |
| 1.000 | kr.7.84344 | kr.7,843.44 |
| 5.000 | kr.6.46961 | kr.32,348.05 |
| Unit Price without VAT: | kr.17.55000 |
|---|---|
| Unit Price with VAT: | kr.21.93750 |











