


BK/GMD-600-R | |
|---|---|
DigiKey Part Number | 283-3345-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMD-600-R |
Description | FUSE GLASS 600MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 3.1 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.948 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.10000 | kr.8.10 |
| 5 | kr.6.70000 | kr.33.50 |
| 10 | kr.6.18600 | kr.61.86 |
| 50 | kr.5.13120 | kr.256.56 |
| 100 | kr.4.73440 | kr.473.44 |
| 300 | kr.4.16600 | kr.1,249.80 |
| 500 | kr.3.92422 | kr.1,962.11 |
| 1.000 | kr.3.61733 | kr.3,617.33 |
| 5.000 | kr.2.98802 | kr.14,940.10 |
| Unit Price without VAT: | kr.8.10000 |
|---|---|
| Unit Price with VAT: | kr.10.12500 |







