


BK/GMC-630-R | |
|---|---|
DigiKey Part Number | 283-3341-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.66 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.246 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.62000 | kr.10.62 |
| 5 | kr.8.80600 | kr.44.03 |
| 10 | kr.8.12200 | kr.81.22 |
| 50 | kr.6.73660 | kr.336.83 |
| 100 | kr.6.21570 | kr.621.57 |
| 300 | kr.5.46817 | kr.1,640.45 |
| 500 | kr.5.15060 | kr.2,575.30 |
| 1.000 | kr.4.74701 | kr.4,747.01 |
| 5.000 | kr.3.91926 | kr.19,596.30 |
| Unit Price without VAT: | kr.10.62000 |
|---|---|
| Unit Price with VAT: | kr.13.27500 |







