


BK/GMC-150-R | |
|---|---|
DigiKey Part Number | 283-3337-ND |
Manufacturer | |
Manufacturer Product Number | BK/GMC-150-R |
Description | FUSE GLASS 150MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.022 | |
Approval Agency | CSA, KC-MARK, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 2.555 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.39000 | kr.56.39 |
| 5 | kr.46.77200 | kr.233.86 |
| 10 | kr.43.15200 | kr.431.52 |
| 50 | kr.35.78420 | kr.1,789.21 |
| 100 | kr.32.99750 | kr.3,299.75 |
| 300 | kr.28.99393 | kr.8,698.18 |
| 500 | kr.27.28944 | kr.13,644.72 |
| 1.000 | kr.25.12188 | kr.25,121.88 |
| Unit Price without VAT: | kr.56.39000 |
|---|---|
| Unit Price with VAT: | kr.70.48750 |







