


BK/GDA-160MA | |
|---|---|
DigiKey Part Number | 283-BK/GDA-160MA-ND |
Manufacturer | |
Manufacturer Product Number | BK/GDA-160MA |
Description | FUSE CERAMIC 160MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.008 | |
Approval Agency | CCC, CSA, IMQ, SEMKO, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 8.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.82000 | kr.26.82 |
| 5 | kr.22.26600 | kr.111.33 |
| 10 | kr.20.54200 | kr.205.42 |
| 50 | kr.17.03940 | kr.851.97 |
| 100 | kr.15.71690 | kr.1,571.69 |
| 300 | kr.13.81823 | kr.4,145.47 |
| 500 | kr.13.01056 | kr.6,505.28 |
| 1.000 | kr.11.98406 | kr.11,984.06 |
| 5.000 | kr.10.14400 | kr.50,720.00 |
| Unit Price without VAT: | kr.26.82000 |
|---|---|
| Unit Price with VAT: | kr.33.52500 |







