Similar



BK/GBB-V-15-R | |
|---|---|
DigiKey Part Number | 283-BK/GBB-V-15-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/GBB-V-15-R |
Description | FUSE CERM 15A 250VAC 125VDC 3AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 15 A 250 V 125 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 10kA |
Mounting Type Through Hole | Approval Agency CSA, UR |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.00472 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0324015.HXP | Littelfuse Inc. | 0 | F1870-ND | kr.16.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.100.84150 | kr.10,084.15 |
| Unit Price without VAT: | kr.100.84150 |
|---|---|
| Unit Price with VAT: | kr.126.05188 |


