125 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
125 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C519-125-R

DigiKey Part Number
283-3784-ND
Manufacturer
Manufacturer Product Number
BK/C519-125-R
Description
FUSE GLASS 125MA 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.101
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.205" Dia x 0.571" L (5.20mm x 14.50mm)
DC Cold Resistance
4.72 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.96000kr.11.96
5kr.9.92800kr.49.64
10kr.9.16300kr.91.63
50kr.7.60280kr.380.14
100kr.7.01450kr.701.45
300kr.6.17067kr.1,851.20
500kr.5.81182kr.2,905.91
1.000kr.5.35606kr.5,356.06
5.000kr.4.42122kr.22,106.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.96000
Unit Price with VAT:kr.14.95000