BK/C518S-3-R is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.500
Unit Price: kr.27.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.10.75739
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.5.43935
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.241
Unit Price: kr.12.60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.007
Unit Price: kr.26.30000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.21.60400
Datasheet
3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C518S-3-R

DigiKey Part Number
283-BK/C518S-3-R-ND
Manufacturer
Manufacturer Product Number
BK/C518S-3-R
Description
FUSE GLASS 3A 250VAC 2AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
6.1
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.038 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.45840kr.2,445.84
Manufacturers Standard Package
Unit Price without VAT:kr.24.45840
Unit Price with VAT:kr.30.57300