BK/C515S-2.5-R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.18.65920
Datasheet
C515S with insulation sleeve
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C515S with insulation sleeve
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/C515S-2.5-R

DigiKey Part Number
283-BK/C515S-2.5-R-ND
Manufacturer
Manufacturer Product Number
BK/C515S-2.5-R
Description
FUSE GLASS 2.5A 250VAC 2AG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
78.163
Approval Agency
CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.217" Dia x 0.598" L (5.50mm x 15.20mm)
DC Cold Resistance
0.046 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.24.34430kr.2,434.43
Manufacturers Standard Package
Unit Price without VAT:kr.24.34430
Unit Price with VAT:kr.30.43038