


BK/C515-5-R | |
|---|---|
DigiKey Part Number | 283-3782-ND |
Manufacturer | |
Manufacturer Product Number | BK/C515-5-R |
Description | FUSE GLASS 5A 125VAC 2AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Through Hole 2AG, 5mm x 15mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A | |
Melting I²t | 354.813 | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.598" L (5.50mm x 15.20mm) | |
DC Cold Resistance | 0.019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 5 | kr.3.75600 | kr.18.78 |
| 10 | kr.3.46600 | kr.34.66 |
| 50 | kr.2.87300 | kr.143.65 |
| 100 | kr.2.65110 | kr.265.11 |
| 300 | kr.2.33323 | kr.699.97 |
| 500 | kr.2.19828 | kr.1,099.14 |
| 1.000 | kr.2.02686 | kr.2,026.86 |
| 5.000 | kr.1.67584 | kr.8,379.20 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |





