BK-AMH-300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.57.36593
Datasheet
AMH - 350 top down
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK-AMH-300

DigiKey Part Number
283-BK-AMH-300-ND
Manufacturer
Manufacturer Product Number
BK-AMH-300
Description
AMH FUSE,300 AMP RATING,125VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
300 A 125 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
20kA
Approval Agency
cURus, TUV, UR
Operating Temperature
-40°C ~ 105°C
Color
-
Size / Dimension
0.787" L x 0.787" W x 0.472" H (20.00mm x 20.00mm x 12.00mm)
DC Cold Resistance
0.00016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.52.41387kr.15,724.16
Manufacturers Standard Package
Unit Price without VAT:kr.52.41387
Unit Price with VAT:kr.65.51734