8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-V-8-R

DigiKey Part Number
283-BK/AGC-V-8-R-ND
Manufacturer
Manufacturer Product Number
BK/AGC-V-8-R
Description
FUSE GLASS 8A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
256.0
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.266" Dia x 1.292" L (6.76mm x 32.82mm)
DC Cold Resistance
0.009 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.600 View Now
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.16.71860kr.1,671.86
Manufacturers Standard Package
Unit Price without VAT:kr.16.71860
Unit Price with VAT:kr.20.89825

Other Suppliers on DigiKey

4.600In Stock
Ships from WEC