
BK/AGC-V-7-1/2-R | |
|---|---|
DigiKey Part Number | 283-BK/AGC-V-7-1/2-R-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-V-7-1/2-R |
Description | FUSE GLASS 7.5A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 250 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 216.0 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.266" Dia x 1.292" L (6.76mm x 32.82mm) | |
DC Cold Resistance | 0.012 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.10000 | kr.10.10 |
| 5 | kr.8.37200 | kr.41.86 |
| 10 | kr.7.72200 | kr.77.22 |
| 50 | kr.6.40680 | kr.320.34 |
| 100 | kr.5.91170 | kr.591.17 |
| 300 | kr.5.20080 | kr.1,560.24 |
| 500 | kr.4.89864 | kr.2,449.32 |
| 1.000 | kr.4.51495 | kr.4,514.95 |
| 5.000 | kr.3.72808 | kr.18,640.40 |
| Unit Price without VAT: | kr.10.10000 |
|---|---|
| Unit Price with VAT: | kr.12.62500 |

