150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/AGC-15/100-R

DigiKey Part Number
283-BK/AGC-15/100-R-ND
Manufacturer
Manufacturer Product Number
BK/AGC-15/100-R
Description
FUSE GLASS 150MA 250VAC 3AB 3AG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
Mfr
Voltage Rating - AC
250 V
Series
Response Time
Fast Blow
Packaging
Bulk
Package / Case
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Requires Holder
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Fuse Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 105
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.58000kr.36.58
5kr.30.35600kr.151.78
10kr.28.01000kr.280.10
50kr.23.23360kr.1,161.68
100kr.21.42730kr.2,142.73
300kr.18.83443kr.5,650.33
500kr.17.73096kr.8,865.48
1.000kr.16.32804kr.16,328.04
Manufacturers Standard Package
Unit Price without VAT:kr.36.58000
Unit Price with VAT:kr.45.72500

Other Suppliers on DigiKey

6.667In Stock
Ships from WEC