Direct
Direct
Similar
Similar
Similar



BK/AGC-1-1/4 | |
|---|---|
DigiKey Part Number | 283-2016-ND |
Manufacturer | |
Manufacturer Product Number | BK/AGC-1-1/4 |
Description | FUSE GLASS 1.25A 250VAC 3AB 3AG |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 5.094 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Current Rating (Amps) | DC Cold Resistance 0.122 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGC-1-1/4-R | Eaton - Electronics Division | 0 | 283-AGC-1-1/4-R-ND | kr.13.13600 | Direct |
| BK/AGC-1-1/4-R | Eaton - Electronics Division | 0 | 283-2624-ND | kr.3.93000 | Direct |
| 03121.25HXP | Littelfuse Inc. | 145 | F2521-ND | kr.4.12000 | Similar |
| 03121.25MXP | Littelfuse Inc. | 44 | F4797-ND | kr.3.99000 | Similar |
| 03121.25VXP | Littelfuse Inc. | 0 | 03121.25VXP-ND | kr.12.13400 | Similar |












