B0510-2R5224 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.26.69000
Datasheet
220 mF (EDLC) Supercapacitor 2.5 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 mF (EDLC) Supercapacitor 2.5 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C
How to correctly size a Supercapacitor

B0510-2R5224

DigiKey Part Number
283-2501-ND
Manufacturer
Manufacturer Product Number
B0510-2R5224
Description
CAP 220MF -20% +80% 2.5V T/H
Customer Reference
Detailed Description
220 mF (EDLC) Supercapacitor 2.5 V Radial, Can 2Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
220 mF
Tolerance
-20%, +80%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
2Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
0.472" (12.00mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes