
| DR73-471-R | |
|---|---|
| DigiKey Part Number | 283-4066-2-ND - Tape & Reel (TR) 283-4066-1-ND - Cut Tape (CT) 283-4066-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | DR73-471-R | 
| Description | FIXED IND 470UH 350MA 2.36OHM SM | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | 470 µH Shielded Drum Core, Wirewound Inductor 350 mA 2.36Ohm Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DR73-471-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 470 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 370mA | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 2.36Ohm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
| Height - Seated (Max) | 0.140" (3.55mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 | 
| 10 | kr.2.80300 | kr.28.03 | 
| 100 | kr.2.30590 | kr.230.59 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.350 | kr.1.94143 | kr.2,620.93 | 
| 2.700 | kr.1.83069 | kr.4,942.86 | 
| 4.050 | kr.1.76893 | kr.7,164.17 | 
| 6.750 | kr.1.69417 | kr.11,435.65 | 
| 9.450 | kr.1.64670 | kr.15,561.32 | 
| 13.500 | kr.1.59787 | kr.21,571.24 | 
| 33.750 | kr.1.49128 | kr.50,330.70 | 
| Unit Price without VAT: | kr.3.39000 | 
|---|---|
| Unit Price with VAT: | kr.4.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark